Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 32SEPF22M+TSS

Cap Aluminum Polymer 22uF 32VDC 20%( 6.3 X 5.5mm) Radial 2.5mm 0.035 Ohm 2.4A 5000h 105C Ammo
$ 0.516
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 32SEPF22M+TSS.

IHS

Datasheet8 pages7 years ago

Panasonic

element14 APAC

Panasonic SCT

TME

Inventory History

3 month trend:
+12.35%

CAD Models

Download Panasonic 32SEPF22M+TSS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 0.496
Stock
69,820
10,294
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
32 V
32 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
120 mA
120 mA
Height - Seated (Max)
5.5118 mm
5.5118 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-08-13
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

Panasonic35SEPF22M+TSS
Cap Aluminum Polymer 22uF 35VDC 20% (6.3 X 6mm) Radial 2.5mm 0.035 Ohm 2600mA 5000h 105C T/R
NichiconPLF1E220MCL7
Cap Aluminum Polymer 22uF 25VDC 20% (8 X 7mm) Radial 3.5mm 0.05 Ohm 1800mA 2000h 105C Automotive Bulk
NichiconPLF1D220MCL2
Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.05 Ohm 1700mA 2000h 105C Automotive Bulk
20V 22uF Polymer 卤20% 50m惟 1.7A@100kHz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS
Panasonic20SEP22M+TSS
Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.06 Ohm 1450mA 3000h 105C T/R

Descriptions

Descriptions of Panasonic 32SEPF22M+TSS provided by its distributors.

Cap Aluminum Polymer 22uF 32VDC 20%( 6.3 X 5.5mm) Radial 2.5mm 0.035 Ohm 2.4A 5000h 105C Ammo
Panasonic 32SEPF22M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 32VDC,22UF,35MOHM,6.3X5.5MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 32V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
22μF 32V ±20% 2.5mm 35mΩ 5000h@ 105°C 120mA@ 120Hz,2.4A@ 100kHz Plugins,D6.3xL5.5mm Through hole mounting 6.3mm*5.5mm*5.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32SEPF22M+TSS.