Nichicon PLS0J471MDO1

6.3V 470uF Polymer 卤20% 7m惟@100kHz 5.5A@100kHz Plugin, D8xL12mm Polymer Aluminum Capacitors ROHS
$ 0.65
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLS0J471MDO1.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon PLS0J471MDO1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.65
$ 1.14
$ 1.14
Stock
3,886
4,177
4,177
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
15 mΩ
15 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
275 mA
210.5 mA
210.5 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cap Aluminum Polymer 470uF 6.3VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 5000h 105C T/R
KYOCERA AVXPLF0J471MDO1
LF Series 470 uF 6.3 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor
Wurth Elektronik870235174002
WCAP-PT5H Aluminum Polymer Capacitors
Polymer Aluminium Electrolytic Capacitor, 470 uF, 6.3 V, Radial Leaded, 8000 uohm
KYOCERA AVXRL80J471MDNASQPX
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 6.3 V POLYMER, L8 SERIES 5000H 8 X 8MM
KYOCERA AVXRS80J471MDNASQPX
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 6.3 V POLYMER, S8 SERIES 5000H 6.3 X 8MM

Descriptions

Descriptions of Nichicon PLS0J471MDO1 provided by its distributors.

6.3V 470uF Polymer 卤20% 7m惟@100kHz 5.5A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS
470¦ÌF 6.3V ¡À20% 3.5mm 7m¦¸ 5000h@ 105¡ãC 5.5A@ 100 kHz ,D8xL12mm 8mm*12mm*12mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Polymer/ Bulk |Nichicon PLS0J471MDO1
SOLID AL CAP RADIAL LS SERIES 6.3V 470UF
Radial Can PLS 6.3V 470muF ±20% 0.315Dia 8.00mm
CAP ALUM POLY 470UF 20% 6.3V T/H
Long Life Assurance Lead Type, 470 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLS0J 471MDO1