Nichicon PLS0E152MDO1

2.5V 1500uF Polymer 卤20% 8m惟 5.5A@100kHz Plugin, D10xL13mm Polymer Aluminum Capacitors ROHS
$ 1.061
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLS0E152MDO1.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon PLS0E152MDO1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.061
$ 1.183
$ 1.183
Stock
30,446
46,049
46,049
Authorized Distributors
5
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
12 mΩ
12 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
275 mA
272 mA
272 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

2.5V 1500uF Polymer 卤20% 8m惟 5.5A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS
United Chemi-ConAPS-2R5ELL152MJC5S
Cap Aluminum Lytic 1500uF 2.5V 20% (10 X 12.5mm) Radial 5mm 0.008 Ohm 5500mA 2000h 105°C Bulk
United Chemi-ConAPSC2R5ELL152MHB5S
Cap Aluminum Lytic 1500uF 2.5V 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141
FPCAP RNU Radial Can aluminum capacitor 0.315Dia 8.00mm ±20% 1500muF 2.5V
Panasonic2R5SEP1500M+T
Polymer Aluminium Electrolytic Capacitor, 1500 uF, 2.5 V, Radial Leaded, 0.012 ohm

Descriptions

Descriptions of Nichicon PLS0E152MDO1 provided by its distributors.

2.5V 1500uF Polymer 卤20% 8m惟 5.5A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
1.5mF 2.5V ¡À20% 5mm 8m¦¸ 5000h@ 105¡ãC 5.5A@ 100 kHz 10mm*13mm*13mm
Polymer/ Bulk |Nichicon PLS0E152MDO1
Radial Can PLS 2.5V 1500muF ±20% 0.394Dia 10.00mm
CAP ALUM POL 1500UF 20% 2.5V T/H
Long Life Assurance Lead Type, 1500 μF, RoHS
Nichicon SCT
SOLID ALCAP RADIAL LS SERIES 2.5V 1500UF

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL