Nichicon PLF0E152MDO1TD

2.5V 1500uF Polymer 卤20% 8m惟 5.5A@100kHz Plugin, D10xL13mm Polymer Aluminum Capacitors ROHS
$ 0.599
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF0E152MDO1TD.

IHS

Datasheet0 pages0 years ago

CAD Models

Download Nichicon PLF0E152MDO1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.599
$ 1.188
$ 1.188
Stock
32,618
46,049
46,049
Authorized Distributors
2
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
12 mΩ
12 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
5.5 A
272 mA
272 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-08-27
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

United Chemi-ConAPSC2R5ELL152MHB5S
Cap Aluminum Lytic 1500uF 2.5V 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105°C Bulk
FPCAP RNU Radial Can aluminum capacitor 0.315Dia 8.00mm ±20% 1500muF 2.5V
NichiconPLS0E152MDO1
2.5V 1500uF Polymer 卤20% 8m惟 5.5A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141
Panasonic2R5SEP1500M+T
Polymer Aluminium Electrolytic Capacitor, 1500 uF, 2.5 V, Radial Leaded, 0.012 ohm

Descriptions

Descriptions of Nichicon PLF0E152MDO1TD provided by its distributors.

2.5V 1500uF Polymer 卤20% 8m惟 5.5A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF
Polymer/ Tp&ammo |Nichicon PLF0E152MDO1TD
CAP ALUM POL 1500UF 20% 2.5V T/H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL