Nichicon RNU0E152MDN1KX

FPCAP RNU Radial Can aluminum capacitor 0.315Dia 8.00mm ±20% 1500muF 2.5V
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RNU0E152MDN1KX.

IHS

Datasheet3 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon RNU0E152MDN1KX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.409
$ 0.523
Stock
15,176
15,458
Authorized Distributors
4
3
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
Life (Hours)
2000 hours
15000 hours
Ripple Current
5.7 A
6.1 A
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConAPSC2R5ELL152MHB5S
Cap Aluminum Lytic 1500uF 2.5V 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF
2.5V 1500uF Polymer 卤20% 8m惟 5.5A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS
NichiconRNU0J152MDN1
Cap Aluminum Polymer 1500uF 6.3VDC 20% (10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C Bulk
Cap Aluminum Polymer 1500uF 6.3VDC 20% (10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C Bulk
KYOCERA AVXRR50E152MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount

Descriptions

Descriptions of Nichicon RNU0E152MDN1KX provided by its distributors.

FPCAP RNU Radial Can aluminum capacitor 0.315Dia 8.00mm ±20% 1500muF 2.5V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
1.5mF 2.5V ¡À20% 3.5mm 7m¦¸ 2000h@ 105¡ãC 570mA@ 120Hz,5.7A@ 100kHz ,D8xL11.5mm 11.5mm*13mm
Polymer - Fpcap/ Tp&ammo |Nichicon RNU0E152MDN1KX
CAP ALUM POL 1500UF 20% 2.5V T/H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL