Nichicon PLF1D560MCL2

Cap Aluminum Polymer 56uF 20VDC 20% (10 X 8mm) Radial 5mm 0.04 Ohm 2400mA 2000h 105C Automotive Bulk
$ 0.594
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF1D560MCL2.

IHS

Datasheet2 pages3 years ago

CAD Models

Download Nichicon PLF1D560MCL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.594
$ 0.84
$ 0.84
Stock
2,058
51,401
51,401
Authorized Distributors
2
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
40 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
120 mA
120 mA
120 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-04-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Panasonic20SEP56M+T
Panasonic 20SEP56M+T - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Panasonic25SEPF56M+TSS
Panasonic 25SEPF56M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
NichiconPLF1E560MDO2
LF Series Ø 8 x 12 mm 25 V 56 uF Organic Conductive Polymer Capacitor
Panasonic10SEP56M+TSS
Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 6mm) Radial 2.5mm 0.045 Ohm 1700mA 3000h 105C T/R
KYOCERA AVXPLV1V560MCL1TD
ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 35VOLTS, 56UF, LOW ESR, HIGH RIPPLE
United Chemi-ConAPSG250ELL560MF05S
Cap Aluminum Polymer 56uF 25VDC 20% (6.3 X 5mm) Radial 2.5mm 0.03 Ohm 2600mA 15000h 105C Bulk

Descriptions

Descriptions of Nichicon PLF1D560MCL2 provided by its distributors.

Cap Aluminum Polymer 56uF 20VDC 20% (10 X 8mm) Radial 5mm 0.04 Ohm 2400mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Polymer/ Bulk |Nichicon PLF1D560MCL2
CAP ALUM POLY 56UF 20% 20V T/H
Standard Lead Type, 56 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLF1D560MCL 2