Panasonic 10SEP56M+TSS

Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 6mm) Radial 2.5mm 0.045 Ohm 1700mA 3000h 105C T/R
$ 0.443
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10SEP56M+TSS.

IHS

Datasheet8 pages7 years ago

Panasonic

JRH Electronics

RS (Formerly Allied Electronics)

Panasonic SCT

Inventory History

3 month trend:
-0.11%

CAD Models

Download Panasonic 10SEP56M+TSS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.443
$ 0.464
Stock
15,268
11,216
Authorized Distributors
6
6
Capacitance
56 µF
56 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
45 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
85 mA
85 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

Panasonic20SEP56M+T
Panasonic 20SEP56M+T - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Panasonic25SEPF56M+TSS
Panasonic 25SEPF56M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
United Chemi-ConAPSG250ELL560MF05S
Cap Aluminum Polymer 56uF 25VDC 20% (6.3 X 5mm) Radial 2.5mm 0.03 Ohm 2600mA 15000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 56uF
NichiconPLF1E560MDO2
Al Electrolytic Cap 56μF 25V ±20% 5mm Pitch 28mΩ 2000h@105°C 3.8A@100kHz TH D10xL13mm H13mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 56uF

Descriptions

Descriptions of Panasonic 10SEP56M+TSS provided by its distributors.

Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 6mm) Radial 2.5mm 0.045 Ohm 1700mA 3000h 105C T/R
Panasonic 10SEP56M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 10VDC,56UF,45MOHM,6.3X6MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Al Electrolytic Cap 56μF 10V ±20% 2.5mm Pitch 45mΩ 3000h@105°C 1.7A@100kHz 85mA@120Hz TH 6.3mm × 6mm × 6mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10SEP56M+TSS.