Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX PLV1V560MCL1TD

Aluminum Electrolytic Capacitor- Polymer, 35VOLTS, 56UF, Low Esr, High Ripple
$ 1.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PLV1V560MCL1TD.

IHS

Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Future Electronics

CAD Models

Download KYOCERA AVX PLV1V560MCL1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.68
$ 1.048
Stock
132,750
50
Authorized Distributors
1
3
Capacitance
56 µF
56 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
29 mΩ
29 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.9 A
1.9 A
Height - Seated (Max)
8.9916 mm
8.9916 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Panasonic25SEP56M+T
CAPACITOR, ALUMINUM ORGANIC POLYMER, 25VDC,56UF,28MOHM,10X13MM, T&A BOX
Panasonic20SEP56M+T
Panasonic 20SEP56M+T - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Cap Aluminum Polymer 56uF 35VDC 20% (8 X 12mm) Radial 3.5mm 0.031 Ohm 2100mA 3000h 125C Automotive Ammo
Panasonic10SEP56M+TSS
Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 6mm) Radial 2.5mm 0.045 Ohm 1700mA 3000h 105C T/R
NichiconPLF1E560MDO2
Al Electrolytic Cap 56μF 25V ±20% 5mm Pitch 28mΩ 2000h@105°C 3.8A@100kHz TH D10xL13mm H13mm
20V 56uF Polymer 卤20% 40m惟@100kHz 2.4A@100kHz Plugin,D10xL8mm Polymer Aluminum Capacitors ROHS

Descriptions

Descriptions of KYOCERA AVX PLV1V560MCL1TD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 35VOLTS, 56UF, LOW ESR, HIGH RIPPLE
Cap Aluminum Polymer 56uF 35VDC 20% (8 X 9mm) Radial 3.5mm 0.029 Ohm 1900mA 3000h 105C Automotive
LV Series 35 V 56 uF 8x9mm LS=3.5mm Polymer Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 56uF
35V 56uF Polymer 卤20% 29m惟 1.9A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX