Nichicon PLF1C181MDO1

Cap Aluminum Polymer 180uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.009 Ohm 5000mA 2000h 105C Automotive Bulk
$ 0.346
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF1C181MDO1.

IHS

Datasheet2 pages3 years ago

CAD Models

Download Nichicon PLF1C181MDO1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 0.577
$ 0.577
Stock
48,529
45,635
45,635
Authorized Distributors
2
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
-
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
16 mΩ
16 mΩ
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
250 mA
218 mA
218 mA
Height - Seated (Max)
-
8.9916 mm
8.9916 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 4141

Descriptions

Descriptions of Nichicon PLF1C181MDO1 provided by its distributors.

Cap Aluminum Polymer 180uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.009 Ohm 5000mA 2000h 105C Automotive Bulk
16V 180uF Polymer 卤20% 9m惟@100kHz 5A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Polymer/ Bulk |Nichicon PLF1C181MDO1
CAP ALUM POLY 180UF 20% 16V T/H
Standard Lead Type, 180 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL