Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 16SEPC180M

Cap Aluminum Polymer 180uF 16VDC 20%( 8 X 12mm) Radial 3.5mm 0.016 Ohm 4360mA 5000h 105C Bulk
$ 0.532
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SEPC180M.

IHS

Datasheet8 pages7 years ago
Datasheet2 pages16 years ago

Upverter

element14 APAC

RS (Formerly Allied Electronics)

Panasonic SCT

Inventory History

3 month trend:
+96.43%

CAD Models

Download Panasonic 16SEPC180M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.538
$ 0.538
Stock
43,918
39,968
39,968
Authorized Distributors
6
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
16 mΩ
16 mΩ
16 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
218 mA
218 mA
218 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-10-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2014-03-31
LTD Date2014-03-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Panasonic20SEPF180M
Cap Aluminum Polymer 180uF 20VDC 20%( 8 X 7mm) Radial 3.5mm 0.025 Ohm 3200mA 5000h 105C Bulk
Panasonic16SEPF180M
Cap Aluminum Polymer 180uF 16VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.022 Ohm 3300mA 5000h 105C Bag
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 16V 180muF ±20% 0.315Dia 8.00mm
Panasonic16SEP180M
Cap Aluminum Polymer 180uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.02 Ohm 3640mA 3000h 105C Bag
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 180muF 卤20% 0.248Dia 6.30mm
United Chemi-ConELXY160ELL181MF15D
Cap Aluminum Lytic 180uF 16V 20%( 6.3 X 15mm) Radial 2.5mm 390mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic 16SEPC180M provided by its distributors.

Cap Aluminum Polymer 180uF 16VDC 20%( 8 X 12mm) Radial 3.5mm 0.016 Ohm 4360mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF
Panasonic 16SEPC180M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,180UF,16MOHM,8X12MM, BULK
Aluminium Electrolytic Capacitor, Sepc Series, 180 - F, - 20%, 16 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic 16SEPC180M
CAP, 180µF, 16V, 20%; Capacitance: 180µF; Voltage Rating: 16V; AE Capacitor Case: -; Product Range: OS-CON SEPC Series; ESR: 0.016ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temp

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America