Nichicon RPA1C181MCN1GS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount,...
$ 0.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RPA1C181MCN1GS.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

CAD Models

Download Nichicon RPA1C181MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.651
$ 0.951
Stock
49,939
39,175
Authorized Distributors
3
6
Capacitance
180 µF
180 µF
Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
SMD/SMT
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
26 mΩ
Life (Hours)
2000 hours
15000 hours
Ripple Current
360 mA
3.43 A
Height - Seated (Max)
-
7.6962 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

16V 180uF Polymer 卤20% 9m惟@100kHz 5A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS

Descriptions

Descriptions of Nichicon RPA1C181MCN1GS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 4141
16V 180uF Polymer 卤20% 20m惟@100kHz 3.6A@100kHz SMD,D10xL7.7mm Polymer Aluminum Capacitors ROHS
Aluminum Organic Polymer Capacitors FPCAP 16V 180UF
CAP ALUM POLY 180UF 20% 16V SMD
CAPACITOR, POLYMER, CAP 180 UF, VOL-RTG 16VDC
Polymer - Fpcap/ Tp&reel |Nichicon RPA1C181MCN1GS
Standard Chip Type, 180 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL