KYOCERA AVX RPS0G331MCN1GS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount,...
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RPS0G331MCN1GS.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

CAD Models

Download KYOCERA AVX RPS0G331MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
$ 0.808
Stock
800
51,555
Authorized Distributors
2
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
SMD/SMT
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
25 mΩ
Life (Hours)
2000 hours
15000 hours
Ripple Current
270 mA
3.02 A
Height - Seated (Max)
6.7056 mm
6.7056 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 6.3VOLTS, 330UF, LOW ESR, HIGH RIPPL
Cap Aluminum Polymer 330uF 4VDC 20%( 6.3 X 5.7mm) SMD 0.014 Ohm 3.16A 2000h 105C T/R
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.025 Ohm 2.5A 2000h 105C T/R
United Chemi-ConAPXK2R5ARA331ME61G
Cap Aluminum Polymer 330uF 2.5VDC 20% (5 X 5.8mm) SMD 0.016 Ohm 3500mA 15000h 105C T/R
Wurth Elektronik875105144010
WCAP-PSLP Aluminum Polymer Capacitors
Wurth Elektronik875105245015
WCAP-PSLP Aluminum Polymer Capacitors

Descriptions

Descriptions of KYOCERA AVX RPS0G331MCN1GS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
CAP ALUM POLY 330UF 20% 4V SMD
Polymer - Fpcap/ Tp&reel |Nichicon RPS0G331MCN1GS
Standard Chip Type, 330 μF, RoHS
Nichicon SCT

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX