Nichicon PCK0G331MCO1GS

Cap Aluminum Polymer 330uF 4VDC 20% (6.3 X 6mm) SMD 0.01 Ohm 3900mA 2000h 105C Automotive T/R
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCK0G331MCO1GS.

IHS

Datasheet2 pages4 years ago

element14 APAC

Newark

Farnell

Nichicon SCT

Inventory History

3 month trend:
-0.17%

CAD Models

Download Nichicon PCK0G331MCO1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.558
$ 0.576
Stock
19,324
48,565
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 Ω
20 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
3.9 A
2.8 A
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConAPXF4R0ARA331MF61G
Al Electrolytic Cap 330μF 4V ±20% 10mΩ 2000h@105°C 3.9A@100kHz SMD 6.6mm × 6.6mm × 5.8mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
Cap Aluminum Polymer 330uF 4VDC 20%( 6.3 X 5.7mm) SMD 0.014 Ohm 3.16A 2000h 105C T/R
Polymer Aluminium Electrolytic Cap 330Uf; |Nichicon PCJ0G331MCL1GS
United Chemi-ConAPXA4R0ARA331MH70G
Cap Aluminum Polymer 330uF 4V 20% (8 X 6.7mm) SMD 0.025 Ohm 3020mA 2000h 105°C T/R
United Chemi-ConAPXC4R0ARA331MH70G
Cap Aluminum Polymer 330uF 4V 20% (8 X 6.7mm) SMD 0.018 Ohm 3300mA 1000h 105°C T/R

Descriptions

Descriptions of Nichicon PCK0G331MCO1GS provided by its distributors.

Cap Aluminum Polymer 330uF 4VDC 20% (6.3 X 6mm) SMD 0.01 Ohm 3900mA 2000h 105C Automotive T/R
Al Electrolytic Cap, 330μF, 4V, ±20%, 10mΩ, 2000h@105°C, 3.9A@100kHz, SMD, 6.6mm × 6.6mm × 6mm
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 4V, 20%, SMD
330UF 4V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, CK SERIES 2000H 6.3(DIA.)X6MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
Capacitor ALUM ELEC, 330UF, 4V, 20%, SMD; Product Range:Nichicon PCK0G331MCO1GS - CK Series; Capacitance:330µF; Capacitance Tolerance:± 20%;

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL