KYOCERA AVX PCK0G102MCO1GS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount,...
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCK0G102MCO1GS.

IHS

Datasheet2 pages3 years ago

Farnell

_legacy Avnet

Newark

Nichicon SCT

CAD Models

Download KYOCERA AVX PCK0G102MCO1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.835
$ 0.786
Stock
45,515
26,913
Authorized Distributors
2
3
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
9 Ω
13 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
5 A
4.3 A
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConAPXF2R5ARA102MH80G
Cap Aluminum Polymer 1000uF 2.5VDC 20% (8 X 7.7mm) SMD 0.009 Ohm 4500mA 15000h 105C T/R
Cap Aluminum Polymer 1000uF 6.3VDC 20% (8 X 11.7mm) SMD 0.01 Ohm 5150mA 2000h 105C T/R
KYOCERA AVXPCJ0G102MCL1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333
Cap Aluminum Polymer 1000uF 4VDC 20% (10.4 X 7.7mm) SMD 4300mA 2500h 105C T/R
Wurth Elektronik875115160009
WCAP-PSHP Aluminum Polymer Capacitors

Descriptions

Descriptions of KYOCERA AVX PCK0G102MCO1GS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141
4V 1000uF Polymer 卤20% 9m惟@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS
CAPACITOR ALUM ELEC, 1000UF, 4V, 20%, SM
CAP ALUM POLY 1000UF 20% 4V SMD
Ultra Low ESR Chip Type, 1000 μF, RoHS
Nichicon SCT
CAPACITOR ALUM ELEC, 1000UF, 4V, SMD; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:4V; ESR:0.009ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:8mm; Diameter:10mm
Aluminum Electrolytic Capacitor, 1000Uf, 4V, 20%, Smd; Rango De Producto:Serie Ck; Capacidad:1000Μf; Cubierta Del Condensador Ae:Radial - Smd; Resistencia Esr:0.009Ohm; Tensión Nominal:4V; Vida Útil A Temperatura:5000 Horas A 125°C |Nichicon PCK0G102MCO1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX