Wurth Elektronik 875115160009

WCAP-PSHP Aluminum Polymer Capacitors
$ 0.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875115160009.

Wurth Elektronik

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
-1.01%

CAD Models

Download Wurth Elektronik 875115160009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

KYOCERA AVXPCG0J102MCL1GS
Cap Aluminum Polymer 1000uF 6.3VDC 20% (10 X 8mm) SMD 0.018 Ohm 3800mA 2000h 105C Automotive T/R
United Chemi-ConAPXA2R5ARA102MJ80G
Cap Aluminum Polymer 1000uF 2.5V 20% (10 X 7.7mm) SMD 0.019 Ohm 4240mA 2000h 105°C T/R
United Chemi-ConAPXF2R5ARA102MH80G
Cap Aluminum Polymer 1000uF 2.5VDC 20% (8 X 7.7mm) SMD 0.009 Ohm 4500mA 15000h 105C T/R
Cap Aluminum Polymer 1000uF 2.5VDC 20% (8 X 7.7mm) SMD 0.008 Ohm 5000mA 2000h 105C T/R
Cap Aluminum Polymer 1000uF 6.3VDC 20% (8 X 11.7mm) SMD 0.01 Ohm 5150mA 2000h 105C T/R
Cap Aluminum Polymer 1000uF 4VDC 20% (10.4 X 7.7mm) SMD 4300mA 2500h 105C T/R

Descriptions

Descriptions of Wurth Elektronik 875115160009 provided by its distributors.

WCAP-PSHP Aluminum Polymer Capacitors
1mF 6.3V ¡À20% 20m¦¸ 2000h@ 105¡ãC 185mA@ 120Hz,3.7A@ 100kHz 10.3mm*10.3mm*8.7mm
Radial Can - SMD WCAP-PSHP 6.3V 1000muF ±20% 0.394Dia 10.00mm
Wurth Elektronik 875115160009 聚合物电容
RS APAC
CAP, 1000µF, 6.3V, 20%; Capacitance: 1000µF; Voltage Rating: 6.3V; AE Capacitor Case: Radial Can - SMD; Product Range: WCAP-PSHP Series; ESR: 0.02ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)