Nichicon RHS0J102MCN1GS

Cap Aluminum Polymer 1000uF 6.3VDC 20% (8 X 11.7mm) SMD 0.01 Ohm 5150mA 2000h 105C T/R
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RHS0J102MCN1GS.

IHS

Datasheet2 pages3 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-4.77%

CAD Models

Download Nichicon RHS0J102MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.528
$ 0.923
Stock
102,957
45,400
Authorized Distributors
6
5
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
3333
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
8 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
515 mA
5.2 A
Height - Seated (Max)
8.001 mm
11.7094 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXPCJ0G102MCL1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333
Cap Aluminum Polymer 1000uF 2.5VDC 20% (8 X 7.7mm) SMD 0.008 Ohm 5000mA 2000h 105C T/R
United Chemi-ConAPXF2R5ARA102MH80G
Cap Aluminum Polymer 1000uF 2.5VDC 20% (8 X 7.7mm) SMD 0.009 Ohm 4500mA 15000h 105C T/R
United Chemi-ConAPXG160ARA102MJA0G
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 10mm) SMD 0.018 Ohm 4100mA 15000h 105°C T/R

Descriptions

Descriptions of Nichicon RHS0J102MCN1GS provided by its distributors.

Cap Aluminum Polymer 1000uF 6.3VDC 20% (8 X 11.7mm) SMD 0.01 Ohm 5150mA 2000h 105C T/R
ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 6.3VOLTS, 150UF, LOW ESR, HIGH RIPPL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333
6.3V 1000uF Polymer 卤20% 10m惟 515mA@120Hz SMD,D8xL11.7mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, 1000Uf, 6.3V, 20%, Smd, Full Reel; Capacitance:1000Μf; Voltage(Dc):6.3V; Capacitor Case/Package:Radial Can - Smd; Esr:0.01Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon RHS0J102MCN1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • RHS0J102MCN1GS.