KYOCERA AVX PCJ0J821MCL1GS

Polymer Aluminum SMD Capacitors 6.3V 820uF 105 C SMD Low ESR
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCJ0J821MCL1GS.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX PCJ0J821MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.793
$ 0.853
Stock
6,725
18,588
Authorized Distributors
4
6
Capacitance
820 µF
820 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
13 mΩ
9 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
4.5 A
5 A
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Polymer 820uF 6.3VDC 20% (8 X 11.7mm) SMD 0.01 Ohm 5150mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 4141
RPS Series 820 uF 6.3 V 105 °C Ø 10 x 12.4 mm SMT Polymer Aluminum Solid Cap
United Chemi-ConAPXA6R3ARA821MJC0G
Cap Aluminum Polymer 820uF 6.3V 20% (10 X 12.2mm) SMD 0.01 Ohm 5500mA 2000h 105°C T/R
United Chemi-ConAPXE6R3ARA821MHC0G
Cap Aluminum Polymer 820uF 6.3VDC 20% (8 X 12mm) SMD 0.01 Ohm 5150mA 15000h 105°C T/R
Wurth Elektronik875115160008
WCAP-PSHP Aluminum Polymer Capacitors

Descriptions

Descriptions of KYOCERA AVX PCJ0J821MCL1GS provided by its distributors.

Polymer Aluminum SMD Capacitors 6.3V 820uF 105 C SMD Low ESR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 4141
6.3V 820uF Polymer 卤20% 13m惟@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS
820¦ÌF 6.3V ¡À20% 13m¦¸ 2000h@ 105¡ãC 4.5A@ 100 kHz SMD,8X10MM 10.3mm*10.3mm*8mm
CAP ALUM POLY 820UF 20% 6.3V SMD
Radial Can - SMD PCJ 6.3V 820muF ±20% 0.394Dia 10.00mm
Low ESR, Higher Capacitance Chip Type, 820 μF, RoHS
Nichicon SCT
Aluminum Electrolytic Capacitor, 820Uf, 6.3V, 20%, Smd, Full Reel; Capacitance:820Μf; Voltage(Dc):6.3V; Capacitor Case/Package:Radial Can - Smd; Esr:0.013Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCJ0J821MCL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX