Nichicon RHS0J821MCN1GS

Cap Aluminum Polymer 820uF 6.3VDC 20% (8 X 11.7mm) SMD 0.01 Ohm 5150mA 2000h 105C T/R
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RHS0J821MCN1GS.

IHS

Datasheet2 pages3 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-37.69%

CAD Models

Download Nichicon RHS0J821MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.539
$ 0.753
Stock
34,014
12,802
Authorized Distributors
6
1
Capacitance
820 µF
820 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
8 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
515 mA
5.2 A
Height - Seated (Max)
11.7094 mm
11.7094 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RPS Series 820 uF 6.3 V 105 °C Ø 10 x 12.4 mm SMT Polymer Aluminum Solid Cap
United Chemi-ConAPXG160ARA821MJC0G
Cap Aluminum Polymer 820uF 16VDC 20%( 10 X 12.2mm) SMD 0.012 Ohm 5400mA 15000h 105°C T/R
United Chemi-ConAPXG160ARA821MJA0G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 4141

Descriptions

Descriptions of Nichicon RHS0J821MCN1GS provided by its distributors.

Cap Aluminum Polymer 820uF 6.3VDC 20% (8 X 11.7mm) SMD 0.01 Ohm 5150mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 3333
CAP,ALU,Polymer,820uF,6.3V,20%,ESR=0R01,SMD,D8xL12 ,
6.3V 820uF Polymer 卤20% 10m惟@100kHz 5.15A@100kHz SMD,D8xL11.7mm Polymer Aluminum Capacitors ROHS
CAP ALUM POLY 820UF 20% 6.3V SMD
820¦ÌF 6.3V ¡À20% 10m¦¸ 2000h@ 105¡ãC 515mA@ 120Hz,5.15A@ 100kHz SMD,8X11.7MM 8.3mm*8.3mm*11.7mm
Radial Can - SMD FPCAP RHS 6.3V 820muF ±20% 0.315Dia 8.00mm
High Capacitance Chip Type, 820 μF, RoHS
Nichicon SCT
Capacitor Alum Elect, 820Uf, 6.3V, 20%, Smd, Full Reel; Capacitance:820Μf; Voltage(Dc):6.3V; Capacitor Case/Package:Radial Can - Smd; Esr:0.01Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon RHS0J821MCN1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL