Wurth Elektronik 875115160008

WCAP-PSHP Aluminum Polymer Capacitors
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875115160008.

Wurth Elektronik

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 875115160008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 3333
KYOCERA AVXPCJ0J821MCL1GS
Polymer Aluminum SMD Capacitors 6.3V 820uF 105 C SMD Low ESR
United Chemi-ConAPXE6R3ARA821MJ80G
Cap Aluminum Polymer 820uF 6.3V 20% (10 X 7.7mm) SMD 0.014 Ohm 4300mA 2000h 105°C T/R
Cap Aluminum Polymer 820uF 6.3VDC 20% (8 X 11.7mm) SMD 0.01 Ohm 5150mA 2000h 105C T/R
United Chemi-ConAPXA6R3ARA821MJC0G
Cap Aluminum Polymer 820uF 6.3V 20% (10 X 12.2mm) SMD 0.01 Ohm 5500mA 2000h 105°C T/R
United Chemi-ConAPXE6R3ARA821MHC0G
Cap Aluminum Polymer 820uF 6.3VDC 20% (8 X 12mm) SMD 0.01 Ohm 5150mA 15000h 105°C T/R

Descriptions

Descriptions of Wurth Elektronik 875115160008 provided by its distributors.

WCAP-PSHP Aluminum Polymer Capacitors
Cap, 820Μf, 6.3V, 20% Rohs Compliant: Yes |Würth Elektronik 875115160008
CAP, 820µF, 6.3V, 20%; Capacitance: 820µF; Voltage Rating: 6.3V; AE Capacitor Case: Radial Can - SMD; Product Range: WCAP-PSHP Series; ESR: 0.02ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C;

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)