Nichicon LQS2V221MELZ35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 2.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LQS2V221MELZ35.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-1.09%

CAD Models

Download Nichicon LQS2V221MELZ35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.708
$ 2.885
$ 2.885
Stock
769
13,914
13,914
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
900 mΩ
900 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1 A
1.44 A
1.44 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 220muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 220muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX221M450K042
Cap Aluminum Lytic 220uF 450V 20% (30 X 40mm) Snap-In 10mm 0.75 Ohm 1000mA 3000h 105C
PanasonicEETHD2W221HJ
Cap Aluminum 220uF 450V 20% (22 X 45mm) 10mm 1000mA 3000 hr 105°C Bulk
PanasonicECOS2WB221DA
Cap Aluminum 220uF 450V 20% (30 X 40mm) Solder Pin 10mm 0.754 Ohm 1000mA 3000h 105°C Bulk

Descriptions

Descriptions of Nichicon LQS2V221MELZ35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
卤20% 1A@120Hz 10mm 350V 220uF Plugin,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
220¦ÌF 350V ¡À20% 10mm 3000h@ 105¡ãC 1A@ 120Hz,1.43A@ 50kHz ,D22xL35mm , 37mm
Snap In & Terminal/ Bulk |Nichicon LQS2V221MELZ35
CAP ALUM 220UF 20% 350V SNAP TH
105degC Permissible for Rapid Charge and Discharge Application Snap-in Terminal Type, 220 μ F, 350 V, -25 to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL