Panasonic EETHD2W221HJ

Cap Aluminum 220uF 450V 20% (22 X 45mm) 10mm 1000mA 3000 hr 105°C Bulk
$ 6.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EETHD2W221HJ.

IHS

Datasheet2 pages13 years ago

Newark

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2010-09-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LQS 400V 220muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LX221M450K042
Cap Aluminum Lytic 220uF 450V 20% (30 X 40mm) Snap-In 10mm 0.75 Ohm 1000mA 3000h 105C
Cornell Dubilier381LX221M450J052
Cap Aluminum Lytic 220uF 450V 20% (25 X 50mm) Snap-In 10mm 0.75 Ohm 1000mA 3000h 105C
Cornell Dubilier381LX221M400J052
Cap Aluminum Lytic 220uF 400V 20% (25 X 50mm) Snap-In 10mm 0.904 Ohm 1000mA 105C
United Chemi-ConEKMM451VSN221MQ45T
Cap Aluminum Lytic 220uF 450V 20% (25.4 X 45mm) Snap-In 10mm 1.507 Ohm 1120mA 3000h 105°C Bulk
PanasonicECOS2WB221DA
Cap Aluminum 220uF 450V 20% (30 X 40mm) Solder Pin 10mm 0.754 Ohm 1000mA 3000h 105°C Bulk

Descriptions

Descriptions of Panasonic EETHD2W221HJ provided by its distributors.

Cap Aluminum 220uF 450V 20% (22 X 45mm) 10mm 1000mA 3000 hr 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP, 220µF, 450V, ALU ELEC, SNAP IN; Capacitance: 220µF; Voltage Rating: 450V; Product Range: -; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; Diameter: 2
CAPACITOR ALUM ELEC, 220UF, 20%, 450V, SNAP-IN; Product Range:PANASONIC - HD Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Series:HD;RoHS Compliant: Yes
CAPACITOR, SNAP IN, 450V, 220UF; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; Life Time @ Temperature:3000 hours @ 105°C; Height:45mm; Diameter:22mm; Capacitor Case Style:CAN; Capacitor Terminals:Quick Connect / Snap-In; Lead Spacing:10mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current @ 120Hz:1.00mA; Capacitor Mounting:Through Hole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EET-HD2W221HJ