Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 381LQ221M350H032

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 350V 220muF ±20% 0.866Dia 22.00mm
$ 3.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LQ221M350H032.

Master Electronics

Datasheet11 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+125%

Alternate Parts

Price @ 1000
$ 3.275
$ 3.487
Stock
6,040
454
Authorized Distributors
6
5
Capacitance
220 µF
220 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
900 mΩ
1.13 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.44 A
1 A
Height - Seated (Max)
35.0012 mm
35.0012 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEETHC2W221EA
Cap Aluminum 220uF 450V 20% (35 X 25mm) Snap-In 10mm 0.829 Ohm 1000mA 2000h 105°C Bulk
United Chemi-ConEKMH451VNN221MA30T
Cap Aluminum Lytic 220uF 450V 20% (35 X 30mm) Snap-In 10mm 1.13 Ohm 1000mA 2000h 105°C
United Chemi-ConEKMQ451VSN221MR30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 220muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMQ451VSN221MA25S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 220muF 卤20% 1.378Dia 35.00mm
PanasonicEETHC2G221DA
Cap Aluminum 220uF 400V 20% (30 X 25mm) Snap-In 10mm 0.829 Ohm 1100mA 2000h 105°C Bulk
PanasonicEET-UQ2W221CF
Cap Aluminum 220uF 450V 20% (25 X 35mm) Snap-In 10mm 0.904 Ohm 1450mA 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 381LQ221M350H032 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 350V 220muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitors - Snap In 220uF 350V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 350V 20% (22 X 35mm) Snap-In 10mm 0.9 Ohm 1440mA 2000h 105C
220μF 350V ±20% 10mm 754mΩ@ 120Hz 2000h@ 105°C 1.44A@ 120Hz,2.02A@ 20kHz Plugins,D22xL37mm snap-in mounting,Through hole mounting 22mm*35mm*37mm
Aluminum Electrolytic Capacitor, 220Uf, 350V; Capacitance:220Μf; Voltage(Dc):350V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LQ221M350H032

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor