Nichicon LNY2G182MSEF

Cap Aluminum Lytic 1800uF 400V 20% (51 X 85mm) Screw Terminal 8700mA 2000h 85C Bulk
$ 28.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNY2G182MSEF.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-40.00%

Alternate Parts

Price @ 1000
$ 28.25
$ 29.69
Stock
8,183
26,795
Authorized Distributors
4
3
Capacitance
1.8 mF
1.8 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
5000 hours
Ripple Current
8.7 A
12 A
Height - Seated (Max)
84.9884 mm
88.011 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconLNY2W182MSEG
ALUMINUM ELECTROLYTIC CAPACITOR, 1800UF 450V DC, NY SERIES 2000H 63.5(DIA.)X75MM
NichiconLNY2W182MSEF
Cap Aluminum Lytic 1800uF 450V 20% (51 X 95mm) Screw Terminal 7900mA 2000h 85C Bulk
United Chemi-ConE37L501CPN182MD92M
Cap Aluminum Lytic 1800uF 500V 20% (63.5 X 92mm) Screw Terminal 0.055 Ohm 7900mA 10000h 85C
United Chemi-ConE37X451HPN182MCB7M
Aluminum Electrolytic Capacitors
KYOCERA AVXLNU2H182MSEH
ALUMINUM ELECTROLYTIC CAPACITOR, 1800UF 500 V DC, NU SERIES 5000H 76.2 X 70MM

Descriptions

Descriptions of Nichicon LNY2G182MSEF provided by its distributors.

Cap Aluminum Lytic 1800uF 400V 20% (51 X 85mm) Screw Terminal 8700mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1800uF, Chassis Mount
1.8mF 400V ¡À20% 22mm 2000h@ 85¡ãC 12.18A@ 10 kHz,8.7A@ 120Hz , 51mm*85mm*85mm
CAP ALUM 1800UF 20% 400V SCREW
85degC High Voltage, For General Inverter Screw Terminal Type, 1800 μ F, 400 V, -40 to 85°C, RoHS
Nichicon SCT
Aluminum Electrolytic Capacitor, 1800Uf, 400V, 20%, Screw; Capacitance:1800Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Product Range:Lny Series; Product Diameter:51Mm Rohs Compliant: Yes |Nichicon LNY2G182MSEF

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL