Nichicon LNC2G182MSEF

Aluminum Electrolytic Capacitor, 1800UF, 400V, 20%, Screw
$ 29.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNC2G182MSEF.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

Nichicon SCT

Alternate Parts

Price @ 1000
$ 29.69
$ 28.25
Stock
1
24
Authorized Distributors
3
4
Capacitance
1.8 mF
1.8 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
2000 hours
Ripple Current
12 A
8.7 A
Height - Seated (Max)
88.011 mm
84.9884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconLNC2W182MSEG
ALUMINUM ELECTROLYTIC CAPACITOR, 1800UF, 450V, 20%, SCREW
NichiconLNC2H182MSEG
Cap Aluminum Lytic 1800uF 500V 20% (63.5 X 90mm) Screw Terminal 12700mA 5000h 85C Bulk
NichiconLNC2W182MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 1800UF, 450V, 20%, SCREW
United Chemi-ConE37L501CPN182MD92M
Cap Aluminum Lytic 1800uF 500V 20% (63.5 X 92mm) Screw Terminal 0.055 Ohm 7900mA 10000h 85C
United Chemi-ConE37X451HPN182MCB7M
Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon LNC2G182MSEF provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 1800UF, 400V, 20%, SCREW
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1800uF, Chassis Mount
Cap Aluminum Lytic 1800uF 400V 20% (51 X 85mm) Bracket Mount Screw Terminal 12000mA 5000h 85C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 1800UF, 400V, 20%, SCREW; Product Range:NC Series; Capacitance:1800 F; Capacitance Tolerance: 20%; Voltage Rating:400V; Diameter:51mm; ESR:-; Height:85mm; Lead Spacing:22mm; Capacitor Case Style:Can
Aluminum Electrolytic Capacitor, 1800Uf, 400V, 20%, Screw; Rango De Producto:Serie Nc; Capacidad:1800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:51Mm; Resistencia Esr:-; Altura:85Mm; Espaciado De Cable:22Mm |Nichicon LNC2G182MSEF

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL