Nichicon LNY2W182MSEG

Aluminum Electrolytic Capacitor, 1800UF 450V DC, Ny Series 2000H 63.5(DIA.)X75MM
$ 34.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNY2W182MSEG.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-41.67%

CAD Models

Download Nichicon LNY2W182MSEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconLNY2G182MSEG
ALUMINUM ELECTROLYTIC CAPACITOR, 1800UF 400V DC, NY SERIES 2000H 63.5(DIA.)X65MM
NichiconLNY2G182MSEF
Cap Aluminum Lytic 1800uF 400V 20% (51 X 85mm) Screw Terminal 8700mA 2000h 85C Bulk
United Chemi-ConE37L501CPN182MD92M
Cap Aluminum Lytic 1800uF 500V 20% (63.5 X 92mm) Screw Terminal 0.055 Ohm 7900mA 10000h 85C
KYOCERA AVXLNU2H182MSEH
ALUMINUM ELECTROLYTIC CAPACITOR, 1800UF 500 V DC, NU SERIES 5000H 76.2 X 70MM
United Chemi-ConE37X451HPN182MCB7M
Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon LNY2W182MSEG provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 1800UF 450V DC, NY SERIES 2000H 63.5(DIA.)X75MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1800uF, Chassis Mount
1.8mF 450V ¡À20% 28.6mm 2000h@ 85¡ãC 12.46A@ 10 kHz,8.9A@ 120Hz , 63.5mm*75mm
450V 1800uF 卤20% 12.46A@10kHz Bolt,D63.5xL75mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
CAP ALUM 1800UF 20% 450V SCREW
85degC High Voltage, For General Inverter Screw Terminal Type, 1800 μ F, 450 V, -40 to 85°C, RoHS
Nichicon SCT
Capacitor Alum Elec, 1800Uf, 450V, 20%, Screw; Capacitance:1800Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Product Range:Lny Series; Product Diameter:63.5Mm; Esr:- Rohs Compliant: Yes |Nichicon LNY2W182MSEG

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL