KYOCERA AVX LNY2W102MSEF

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount
$ 23.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LNY2W102MSEF.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-83.06%

CAD Models

Download KYOCERA AVX LNY2W102MSEF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.89
$ 30.885
Stock
27,367
17,463
Authorized Distributors
4
5
Capacitance
1 mF
1 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
5000 hours
Ripple Current
5.5 A
9.3 A
Height - Seated (Max)
70.0024 mm
72.9996 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconLNY2G102MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 400 V DC, NY SERIES 2000H 51(DIA.)X60MM
KYOCERA AVXLNT2G102MSEF
Cap Aluminum Lytic 1000uF 400V 20% (51 X 80mm) Screw Terminal 6600mA 5000h 105C Bulk
NichiconLNX2W102MSEF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount

Descriptions

Descriptions of KYOCERA AVX LNY2W102MSEF provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount
450V 1000uF 卤20% 5.5A@120Hz Bolt,D51xL70mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
1mF 450V ¡À20% 22mm 2000h@ 85¡ãC 5.5A@ 120Hz,7.7A@ 10 kHz , 51mm*70mm*70mm
CAPACITOR, ALUM 450V 1000UF 20% CAN SCREW TERMINAL
85degC High Voltage, For General Inverter Screw Terminal Type, 1000 μ F, 450 V, -40 to 85°C, RoHS
Nichicon SCT
Aluminum Electrolytic Capacitor, 1000Uf, 450V, 20%, Screw; Capacitance:1000Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Product Range:Lny Series; Product Diameter:51Mm Rohs Compliant: Yes |Nichicon LNY2W102MSEF

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX