KYOCERA AVX LNC2G102MSEF

Cap Aluminum Lytic 1000uF 400V 20% (51 X 60mm) Screw Terminal 8600mA 5000h 85C Bulk
$ 22.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LNC2G102MSEF.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

Nichicon SCT

Inventory History

3 month trend:
-2.74%

Alternate Parts

Price @ 1000
$ 22.372
$ 23.37
Stock
31,567
32,225
Authorized Distributors
6
5
Capacitance
1 mF
1 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
2000 hours
Ripple Current
8.6 A
6.4 A
Height - Seated (Max)
62.992 mm
51.0032 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconLNC2H102MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 500V, 20%, SCREW
NichiconLNC2V102MSEF
350V 1000uF 卤20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
NichiconLNC2W102MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 450V, 20%, SCREW
Cornell DubilierPSU100015A
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 1000uF, Chassis Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount
United Chemi-ConERWE451LGC102MC75M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of KYOCERA AVX LNC2G102MSEF provided by its distributors.

Cap Aluminum Lytic 1000uF 400V 20% (51 X 60mm) Screw Terminal 8600mA 5000h 85C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 400V, 20%, SCREW
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 400 V, NC SERIES 5000H 51 X 60MM
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNC 400V 1000muF ±20% 2.008Dia 51.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 400V, 20%, SCREW; Capacitance:1000 F; Voltage Rating:400V; Product Range:NC Series; Capacitance Tolerance: 20%; Capacitor Terminals:Screw; Diameter:51mm; Lead Spacing:22mm; Height:60mm; ESR:-
Aluminum Electrolytic Capacitor, 1000Uf, 400V, 20%, Screw; Rango De Producto:Serie Nc; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:51Mm; Resistencia Esr:-; Altura:60Mm; Espaciado De Cable:22Mm |Nichicon LNC2G102MSEF

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX