Nichicon LNC2W103MSEJ

Aluminum Electrolytic Capacitor 10000UF, 450V, 20%, Screw
$ 119.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNC2W103MSEJ.

IHS

Datasheet2 pages3 years ago

Newark

Farnell

Nichicon SCT

Alternate Parts

Price @ 1000
$ 119.171
$ 122
Stock
10,996
12,360
Authorized Distributors
5
6
Capacitance
10 mF
10 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
2000 hours
Ripple Current
34.1 A
22.9 A
Height - Seated (Max)
157.988 mm
154.9908 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

United Chemi-ConE37F501CPN103MFK0M
Aluminum Electrolytic Capacitor, 10000Uf, 500V, Screw
KYOCERA AVXLNU2W103MSEJ
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF 450 V DC, NU SERIES 5000H 90 X 165MM
KYOCERA AVXLNK2V103MSEJ
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF 350 V, NK SERIES 5000H 90 X 140MM
NichiconLNC2G103MSEH
Cap Aluminum Lytic 10000uF 400V 20% (76.2 X 165mm) Screw Terminal 29500mA 5000h 85C Bulk
United Chemi-ConE37F401CPN103MEJ1M
CAP ALUM 10000UF 20% 400V SCREW
United Chemi-ConERWF451LGN103MFH0M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF

Descriptions

Descriptions of Nichicon LNC2W103MSEJ provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 450V, 20%, SCREW
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount
Cap Aluminum Lytic 10000uF 450V 20% (90 X 155mm) Bracket Mount Screw Terminal 34100mA 5000h 85C Bulk
Aluminum Electrolytic Capacitor 10000Uf, 450V, 20%, Screw; Rango De Producto:Serie Nc; Capacidad:10000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:90Mm; Resistencia Esr:-; Altura:155Mm; Espaciado De Cable:31.8Mm |Nichicon LNC2W103MSEJ

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL