What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LNC2G103MSEH

Cap Aluminum Lytic 10000uF 400V 20% (76.2 X 165mm) Screw Terminal 29500mA 5000h 85C Bulk
$ 117.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNC2G103MSEH.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

Nichicon SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

KYOCERA AVXLNU2W103MSEJ
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF 450 V DC, NU SERIES 5000H 90 X 165MM
United Chemi-ConE37F501CPN103MFK0M
Aluminum Electrolytic Capacitor, 10000Uf, 500V, Screw
United Chemi-ConERWF451LGN103MFH0M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF
NichiconLNC2W103MSEJ
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 450V, 20%, SCREW
KYOCERA AVXLNK2V103MSEJ
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF 350 V, NK SERIES 5000H 90 X 140MM
United Chemi-ConE37F401CPN103MEJ1M
CAP ALUM 10000UF 20% 400V SCREW

Descriptions

Descriptions of Nichicon LNC2G103MSEH provided by its distributors.

Cap Aluminum Lytic 10000uF 400V 20% (76.2 X 165mm) Screw Terminal 29500mA 5000h 85C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 400V, 20%, SCREW
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 400V, 20%, SCREW; Product Range:NC Series; Capacitance:10000 F; Capacitance Tolerance: 20%; Voltage Rating:400V; Diameter:76.2mm; ESR:-; Height:165mm; Lead Spacing:31.8mm; No. of Pins:2
Aluminum Electrolytic Capacitor 10000Uf, 400V, 20%, Screw; Rango De Producto:Serie Nc; Capacidad:10000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:76.2Mm; Resistencia Esr:-; Altura:165Mm; Núm. De Contactos:2 |Nichicon LNC2G103MSEH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL