| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | LNY2W103MSEJ | 9 | 1 | Cut Tape | 7h | |||||||
| DigiKey | 493-9288-ND | 3 | 1 | Bulk | ||||||||
| TME | LNY2W103MSEJ | 0 | 10 | 22h | ||||||||
| Newark | LNY2W103MSEJ | 0 | 10 | |||||||||
| RS (Formerly Allied Electronics) | LNY2W103MSEJ | 0 | 1 | Bulk | 13h |
Download Nichicon LNY2W103MSEJ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon LNY2W103MSEJ provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: