Cornell Dubilier PSU100015A

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 1000uF, Chassis Mount
$ 18.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PSU100015A.

New Yorker Electronics

Datasheet4 pages4 years ago

Farnell

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date1998-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXLNU2H102MSEF
1000UF 500 V DC ALUMINUM ELECTROLYTIC CAPACITOR, NU SERIES 5000H 51 X 90MM
KYOCERA AVXLNUN7102MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 525 V DC, NU SERIES 5000H 51 X 95MM
NichiconLNT2D102MSE
Cap Aluminum Lytic 1000uF 200V 20% (35 X 80mm) Screw Terminal 1700mA 2000h 105C Bulk
United Chemi-ConE32D401HPN102MAD0M
SERIES: U32D; VOLT: 400; CAP: 1000; DIA X LENGTH: 34X130; PACKAGING: LG
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount
Cornell Dubilier500C102T450BJ2B
Aluminum Electrolytic Capacitors - Screw Terminal 1000uF 450V 10%+50%

Descriptions

Descriptions of Cornell Dubilier PSU100015A provided by its distributors.

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 1000uF, Chassis Mount
Radial Can - QC Terminals ALUMINUM ELECTROLYTIC CAPACITOR PSU 125V 1100muF 0% +20% 2.063Dia 52.40mm
Aluminum Electrolytic Capacitor; Capacitor Type:Motor Start/Motor Run; Capacitance:1100µF; Voltage Rating:125VAC; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Quick Connect ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 1000-1200UF 125V, QC; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:125VAC; Height:111.1mm; Diameter:52.38mm; Capacitor Case Style:CAN; Capacitor Mounting:Panel; Capacitor Terminals:Quick Connect

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor