Nichicon LLS2V681MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 350V 680muF ±20% 1.378Dia 35.00mm
$ 4.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS2V681MELC.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LLS2V681MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.899
$ 18.71
Stock
16,032
8,646
Authorized Distributors
5
4
Capacitance
680 µF
680 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
293 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
3.15 A
3.15 A
Height - Seated (Max)
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 400V 680muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX681M400A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 680muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMS401VSN681MA40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
PanasonicECOS2GP681EX
Cap Aluminum 680uF 400V 20% (35 X 50mm) Snap-In 10mm 0.268 Ohm 3000mA 3000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
KYOCERA AVXLLS2E681MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 680muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon LLS2V681MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 350V 680muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
卤20% 3.15A@120Hz 10mm 350V 680uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
Capacitor,680Uf,350Vdc,20-% Tol,20+% Tol |Nichicon LLS2V681MELC
680¦ÌF 350V ¡À20% 10mm 3000h@ 85¡ãC 3.15A@ 120Hz,4.5045A@ 50kHz ,D35xL40mm , 42mm
85degC Standard Snap-in Terminal Type, 680 μ F, 350 V, -25 to 85°C, RoHS
Nichicon SCT
CAP ALUM 680UF 20% 350V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL