KYOCERA AVX LLS2E681MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 680muF ±20% 0.984Dia 25.00mm
$ 1.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2E681MELA.

IHS

Datasheet5 pages3 years ago

Future Electronics

ODG (Origin Data Global)

_legacy Avnet

TME

Inventory History

3 month trend:
+263%

CAD Models

Download KYOCERA AVX LLS2E681MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.978
$ 8.82
$ 8.82
Stock
62,241
6,221
6,221
Authorized Distributors
6
5
5
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
293 mΩ
293 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.67 A
2.67 A
2.67 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconLLS2D681MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 680muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLP681M250E7P3
Aluminum Electrolytic Capacitors - Snap In 680uF 250V 20% 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cornell DubilierSLP681M200C7P3
Capacitor; Aluminum Electrolytic; Cap 680uF; Tol20%; Snap In; Vol-Rtg 200V; 25X40
Cornell DubilierSLPX681M200C5P3
Aluminum Electrolytic Capacitors - Snap In 680uF 200V 20% 85C
KYOCERA AVXLLS2D681MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 680muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of KYOCERA AVX LLS2E681MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 680muF ±20% 0.984Dia 25.00mm
ALUMINUM ELECTROLYTIC CAPACITOR- SNAP IN TERMINAL, 250VOLTS, 680UF, HIGH RIPPLE
LS Series 680 uF 250 V 85°C Ø25 x 40 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 250V 20% (25 X 40mm) Snap-In 10mm 2.67A 3000h 85C Bulk
卤20% 2.67A@120Hz 10mm 250V 680uF Plugin,D25xL40mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX