Rubycon 450USG680MEFCSN35X50

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 7.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450USG680MEFCSN35X50.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-1.22%

CAD Models

Download Rubycon 450USG680MEFCSN35X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.78
$ 12.735
$ 12.735
Stock
243
1,307
1,307
Authorized Distributors
3
4
4
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
250 mΩ
250 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
3 A
3.07 A
3.07 A
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell Dubilier380LX681M400A052
Cap Aluminum Lytic 680uF 400V 20% (35 X 50mm) Snap-In 10mm 0.27 Ohm 3000mA 3000h 85C
PanasonicECOS2GP681EX
Cap Aluminum 680uF 400V 20% (35 X 50mm) Snap-In 10mm 0.268 Ohm 3000mA 3000h 85°C Bulk
NichiconLGU2F681MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
GN Series 680 uF 420 V 105°C Ø35 x 50 mm Snap-In Aluminum Electrolytic Cap
Cornell Dubilier383LX681M400N052
Aluminum Electrolytic Capacitors - Snap In 680uF 400V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 450USG680MEFCSN35X50 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
3A@120Hz ±20% 10mm 450V 680uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap, 680μF 450V ±20%, 10mm Pitch, 3000h@85°C, 3A@120Hz 4.2A@10kHz, Snap-In TH, D35×L50mm, 35mm L × 52mm H
CAP ALUM 680UF 20% 450V SNAP TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG