Nichicon LLS2D561MELB

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 560muF ±20% 1.181Dia 30.00mm
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS2D561MELB.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

Factory Futures

_legacy Avnet

Inventory History

3 month trend:
-1.46%

CAD Models

Download Nichicon LLS2D561MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.36
$ 3.15
Stock
348
66
Authorized Distributors
5
3
Capacitance
560 µF
560 µF
Mount
Through Hole
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
390 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.15 A
2.15 A
Height - Seated (Max)
29.9974 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLPX561M160A3P3
Capacitor; Aluminum Electrolytic; Cap 560uF; Tol20%; Snap In; Vol-Rtg 160V; 22X30
Cornell Dubilier381LR561M250K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 560muF ±20% 1.181Dia 30.00mm
NichiconLGU2C561MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 560muF ±20% 0.984Dia 25.00mm
NichiconLGU2Z561MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 180V 560muF ±20% 0.984Dia 25.00mm
NichiconLGU2E561MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 560muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX561M250K032
Cap Aluminum Lytic 560uF 250V 20%( 30 X 35mm) Snap-In 10mm 0.355 Ohm 2300mA 3000h 85C

Descriptions

Descriptions of Nichicon LLS2D561MELB provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 560muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
卤20% 2.15A@120Hz 10mm 200V 560uF Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
560¦ÌF 200V ¡À20% 10mm 3000h@ 85¡ãC 2.15A@ 120Hz,3.225A@ 50 kHz ,D30xL25mm , 30mm*25mm
Capacitor,560Uf,200Vdc,20-% Tol,20+% Tol |Nichicon LLS2D561MELB
85degC Standard Snap-in Terminal Type, 560 μ F, 200 V, -40 to 85°C, RoHS
Nichicon SCT
CAP ALUM 560UF 20% 200V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL