Cornell Dubilier 380LX561M200K012

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 200V 560muF ±20% 1.181Dia 30.00mm
$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX561M200K012.

IHS

Datasheet14 pages11 years ago

Sager Electronics

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.15
$ 2.36
Stock
66
348
Authorized Distributors
3
5
Capacitance
560 µF
560 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
-
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
390 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.15 A
2.15 A
Height - Seated (Max)
27.0002 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier381LR561M250K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 560muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP561M220H1P3
Aluminum Electrolytic Capacitors - Snap In 560uF 220V 20% 105C
Cornell DubilierSLPX561M250C5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 560muF ±20% 0.984Dia 25.00mm
PanasonicECO-S2EP561EA
Cap Aluminum 560uF 250V 20% (35 X 25mm) Snap-In 10mm 0.326 Ohm 2250mA 3000h 85°C Bulk
PanasonicEET-ED2E561CA
Cap Aluminum 560uF 250V 20% (25 X 40mm) Snap-In 10mm 0.266 Ohm 2140mA 3000h 105°C Bulk
NichiconLGU2E561MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 560muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier 380LX561M200K012 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 200V 560muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitors - Snap In 560uF 200V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Cap Aluminum Lytic 560uF 200V 20%( 30 X 25mm) Snap-In 10mm 0.33 Ohm 2150mA 3000h 85C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor