Cornell Dubilier SLPX561M160A3P3

Capacitor; Aluminum Electrolytic; Cap 560uF; Tol20%; Snap In; Vol-Rtg 160V; 22X30
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX561M160A3P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP561M180C3P3
Aluminum Electrolytic Capacitors - Snap In 560uF 180V 20% 105C
Cornell DubilierSLP561M200C5P3
Aluminum Electrolytic Capacitors - Snap In 560uF 200V 20% 105C
Cornell DubilierSLP561M180E1P3
Cap Aluminum Lytic 560uF 180V 20% (30 X 25mm) Snap-In 10mm 0.355 Ohm 1670mA 3000h 105C
KYOCERA AVXLGU2D561MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 560muF ±20% 0.984Dia 25.00mm
NichiconLGU2Z561MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 180V 560muF ±20% 0.984Dia 25.00mm
PanasonicECOS2DB561DA
Cap Aluminum 560uF 200V 20% (30 X 25mm) Aluminum Cylindrical Can 10mm 0.355 Ohm 1500mA 3000 hr 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX561M160A3P3 provided by its distributors.

Capacitor; Aluminum Electrolytic; Cap 560uF; Tol20%; Snap In; Vol-Rtg 160V; 22X30
Aluminum Electrolytic Capacitors - Snap In 560uF 160V 20% 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitor 560Uf, 160V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:560Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:160V; Diámetro:22Mm; Resistencia Esr:0.355Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX561M160A3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor