KYOCERA AVX LLS2D152MELC

Cap Aluminum Lytic 1500uF 200V 20% (35 X 35mm) Snap-In 10mm 4060mA 3000h 85C Bulk
$ 3.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2D152MELC.

IHS

Datasheet5 pages3 years ago

Factory Futures

Nichicon SCT

Future Electronics

TME

Inventory History

3 month trend:
-10.26%

CAD Models

Download KYOCERA AVX LLS2D152MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.6
$ 5.27
Stock
706
1,983
Authorized Distributors
6
5
Capacitance
1.5 mF
1.5 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
144 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
4.06 A
3.87 A
Height - Seated (Max)
35.0012 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXLLS2E152MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 1500muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX152M250H4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 1500muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX152M200H7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 1500muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP152M160H5P3
Aluminum Electrolytic Capacitors - Snap In 1500uF 160V 20% 105C
KYOCERA AVXLGU2D152MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 1500muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of KYOCERA AVX LLS2D152MELC provided by its distributors.

Cap Aluminum Lytic 1500uF 200V 20% (35 X 35mm) Snap-In 10mm 4060mA 3000h 85C Bulk
CAPACITOR, AL ELECTROLYTIC, CAP 1500 UF, TOL 20%,VOL-RTG 200 VDC, SNAP-IN,35X35MM
LS Series 1500 uF 200 V 85 °C Ø 35 x 35 mm LS=10 mm Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
卤20% 4.06A@120Hz 10mm 200V 1500uF Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX