Nichicon LLS2A392MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 100V 3900muF ±20% 1.378Dia 35.00mm
$ 3.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS2A392MELC.

Future Electronics

Datasheet5 pages3 years ago
Datasheet5 pages6 years ago

TME

_legacy Avnet

Inventory History

3 month trend:
+47.17%

CAD Models

Download Nichicon LLS2A392MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.074
$ 4.316
Stock
24,178
33,936
Authorized Distributors
6
6
Capacitance
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
68 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
4.61 A
4.61 A
Height - Seated (Max)
37.0078 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX392M100H5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 3900muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX392M080E5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3900muF ±20% 1.181Dia 30.00mm
PanasonicECO-S1KP392CA
Cap Aluminum 3900uF 80V 20% (25 X 45mm) Snap-In 10mm 0.077 Ohm 3590mA 3000h 85°C Bulk
PanasonicECO-S2AP392EA
Cap Aluminum 3900uF 100V 20% (35 X 35mm) Snap-In 10mm 0.081 Ohm 4540mA 3000h 85°C Bulk
Cornell Dubilier380LX392M100K452
Capacitors, Aluminum Electrolytic, Snap In 3900uF 100V 20% | Cornell-Dubilier 380LX392M100K452
PanasonicECO-S2AP392DA
Cap Aluminum 3900uF 100V 20% (30 X 45mm) Snap-In 10mm 0.077 Ohm 4540mA 3000h 85°C Bulk

Descriptions

Descriptions of Nichicon LLS2A392MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 100V 3900muF ±20% 1.378Dia 35.00mm
Capacitor: electrolytic; SNAP-IN; 3900uF; 100V; -40+85 deg.C; 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
3.9mF 100V ¡À20% 10mm 3000h@ 85¡ãC 4.61A@ 120Hz,5.3015A@ 50kHz ,D35xL35mm , 35mm*37mm
Capacitor,3.9Mf,100Vdc,20-% Tol,20+% Tol |Nichicon LLS2A392MELC
85degC Standard Snap-in Terminal Type, 3900 μ F, 100 V, -40 to 85°C, RoHS
Nichicon SCT
CAP ALUM 3900UF 20% 100V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL