Cornell Dubilier SLPX392M080E5P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3900muF ±20% 1.181Dia 30.00mm
$ 6.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX392M080E5P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-79.15%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX392M100H5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 3900muF ±20% 1.378Dia 35.00mm
PanasonicECO-S2AP392EA
Cap Aluminum 3900uF 100V 20% (35 X 35mm) Snap-In 10mm 0.081 Ohm 4540mA 3000h 85°C Bulk
Cornell Dubilier380LX392M100K452
Capacitors, Aluminum Electrolytic, Snap In 3900uF 100V 20% | Cornell-Dubilier 380LX392M100K452
PanasonicECO-S2AP392DA
Cap Aluminum 3900uF 100V 20% (30 X 45mm) Snap-In 10mm 0.077 Ohm 4540mA 3000h 85°C Bulk
PanasonicECO-S1KP392CA
Cap Aluminum 3900uF 80V 20% (25 X 45mm) Snap-In 10mm 0.077 Ohm 3590mA 3000h 85°C Bulk
NichiconLLS2A392MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 100V 3900muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX392M080E5P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3900muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 3900uF 80V 20% (30 X 35mm) Snap-In 10mm 0.085 Ohm 3700mA 3000h 85C
Capacitors, Aluminum Electrolytic, Snap In 3900uF 80V 20% 85C | Cornell-Dubilier SLPX392M080E5P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Capacitor Alum Elec 3900Uf, 80V, 20%, Snap-In; Capacitance:3900Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:Can; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Diameter:30Mm; Esr:0.085Ohm Rohs Compliant: Yes |Cornell Dubilier SLPX392M080E5P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor