Cornell Dubilier 380LX392M100K452

Capacitors, Aluminum Electrolytic, Snap In 3900uF 100V 20% | Cornell-Dubilier 380LX392M100K452
$ 5.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX392M100K452.

Master Electronics

Datasheet12 pages3 years ago
Datasheet12 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 5.05
$ 3.511
Stock
2,168
6,564
Authorized Distributors
5
6
Capacitance
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
4.5 A
4.67 A
Height - Seated (Max)
45.0088 mm
46.99 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECO-S1KP392CA
Cap Aluminum 3900uF 80V 20% (25 X 45mm) Snap-In 10mm 0.077 Ohm 3590mA 3000h 85°C Bulk
PanasonicECO-S2AP392DA
Cap Aluminum 3900uF 100V 20% (30 X 45mm) Snap-In 10mm 0.077 Ohm 4540mA 3000h 85°C Bulk
Cornell DubilierSLPX392M080E5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3900muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX392M100H5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 3900muF ±20% 1.378Dia 35.00mm
PanasonicECO-S2AP392EA
Cap Aluminum 3900uF 100V 20% (35 X 35mm) Snap-In 10mm 0.081 Ohm 4540mA 3000h 85°C Bulk
United Chemi-ConEKMH101VNN392MA45T
Cap Aluminum Lytic 3900uF 100V 20%( 35 X 45mm) Snap-In 10mm 0.064 Ohm 3670mA 2000h 105C

Descriptions

Descriptions of Cornell Dubilier 380LX392M100K452 provided by its distributors.

Capacitors, Aluminum Electrolytic, Snap In 3900uF 100V 20% | Cornell-Dubilier 380LX392M100K452
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Cap Aluminum Lytic 3900uF 100V 20% (30 X 45mm) Snap-In 10mm 0.08 Ohm 4.5A 3000h 85C
Aluminum Electrolytic Capacitor Polarized
Aluminum Electrolytic Capacitor, 3900Uf, 100V; Capacitance:3900Μf; Voltage(Dc):100V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Lead Spacing:10Mmrohs Compliant: Yes |Cornell Dubilier 380LX392M100K452

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor