KYOCERA AVX LLS2A332MELA

Cap Aluminum Lytic 3300uF 100V 20% (25 X 50mm) Snap-In 10mm 4150mA 3000h 85C Bulk
$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2A332MELA.

IHS

Datasheet5 pages3 years ago

HQonline

Nichicon SCT

TME

Factory Futures

Inventory History

3 month trend:
-11.36%

CAD Models

Download KYOCERA AVX LLS2A332MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.45
$ 6.545
$ 6.545
Stock
650,663
10,219
10,219
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
90 mΩ
90 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
4.15 A
4.1 A
4.1 A
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier380LX332M100J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 100V 3300muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX332M100K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 100V 3300muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX332M100C9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 3300muF ±20% 0.984Dia 25.00mm
NichiconLGU2A332MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 3300muF ±20% 1.181Dia 30.00mm
PanasonicECOS1KP332BA
Cap Aluminum 3300uF 80V 20% (22 X 50mm) Snap-In 10mm 0.085 Ohm 3210mA 3000h 85°C Bulk
NichiconLGU2A332MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 3300muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of KYOCERA AVX LLS2A332MELA provided by its distributors.

Cap Aluminum Lytic 3300uF 100V 20% (25 X 50mm) Snap-In 10mm 4150mA 3000h 85C Bulk
CAPACITOR, AL ELECTROLYTIC, CAP 3300UF, 100V, 20%, 85 DEG, 25X 50MM, SNAP-IN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
卤20% 4.15A@120Hz 10mm 100V 3300uF Plugin,D25xL50mm Horn-Type Electrolytic Capacitors ROHS
CAP, 3300µF, 100V, ALU ELEC, SNAP IN; Capacitance: 3300µF; Voltage Rating: 100V; Product Range: LS Series; Lifetime @ Temperature: 3000 hours @ 85°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; D
Capacitor Alum Elec, 3300Uf, 100V, 20%; Rango De Producto:Serie Ls; Capacidad:3300Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:25Mm; Resistencia Esr:-; Altura:50Mm; Espaciado De Cable:10Mm; Núm. De Contactos:2 |Nichicon LLS2A332MELA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX