Cornell Dubilier 380LX332M100J052

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 100V 3300muF ±20% 0.984Dia 25.00mm
$ 6.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX332M100J052.

Master Electronics

Datasheet12 pages3 years ago
Datasheet12 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-0.04%

Alternate Parts

Price @ 1000
$ 6.545
$ 3.45
$ 3.45
Stock
10,219
650,663
650,663
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
4.1 A
4.15 A
4.15 A
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECOS2AP332DA
Cap Aluminum 3300uF 100V 20% (30 X 40mm) Snap-In 10mm 0.09 Ohm 4060mA 3000h 85°C Bulk
Cornell Dubilier381LX332M100K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 100V 3300muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX332M080A9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3300muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX332M080C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3300muF ±20% 0.984Dia 25.00mm
PanasonicECOS1KP332BA
Cap Aluminum 3300uF 80V 20% (22 X 50mm) Snap-In 10mm 0.085 Ohm 3210mA 3000h 85°C Bulk
KYOCERA AVXLLS2A332MELA
Cap Aluminum Lytic 3300uF 100V 20% (25 X 50mm) Snap-In 10mm 4150mA 3000h 85C Bulk

Descriptions

Descriptions of Cornell Dubilier 380LX332M100J052 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 100V 3300muF ±20% 0.984Dia 25.00mm
Capacitors, Aluminum Electrolytic, Snap In 100V 3300uF (25X50) | Cornell-Dubilier 380LX332M100J052
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Cap Aluminum Lytic 3300uF 100V 20% (25 X 50mm) Snap-In 10mm 0.09 Ohm 4.1A 3000h 85C
Aluminum Electrolytic Capacitor, 3300Uf, 100V; Capacitance:3300Μf; Voltage(Dc):100V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Lead Spacing:10Mmrohs Compliant: Yes |Cornell Dubilier 380LX332M100J052

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor