Nichicon LGU2A332MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 3300muF ±20% 1.378Dia 35.00mm
$ 4.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU2A332MELC.

Future Electronics

Datasheet5 pages3 years ago
Datasheet5 pages6 years ago
Datasheet5 pages10 years ago

Newark

TME

_legacy Avnet

Inventory History

3 month trend:
-7.51%

CAD Models

Download Nichicon LGU2A332MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.554
$ 3.615
$ 3.615
Stock
44,312
5,124
5,124
Authorized Distributors
6
3
3
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
100
100
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
3.31 A
3.55 A
3.55 A
Height - Seated (Max)
42.0116 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier380LX332M100K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 100V 3300muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX332M100A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 100V 3300muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX332M100E7P3
SLPX Series 3300 uF 100 V ±20% Snap In 30 x 40mm Aluminum Electrolytic Capacitor
KYOCERA AVXLLS2A332MELA
Cap Aluminum Lytic 3300uF 100V 20% (25 X 50mm) Snap-In 10mm 4150mA 3000h 85C Bulk
PanasonicECOS2AP332DA
Cap Aluminum 3300uF 100V 20% (30 X 40mm) Snap-In 10mm 0.09 Ohm 4060mA 3000h 85°C Bulk
NichiconLGU1K332MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 3300muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon LGU2A332MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 3300muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 3300uF 100V 20% (35 X 40mm) Snap-In 10mm 3310mA 3000h 105C Bulk
Aluminum Electrolytic Capacitors - Snap In 100volts 3300uF 0.2 35x40 105c
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
卤20% 3.8065A@50kHz 10mm 100V 3300uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
Capacitor Alum Elect, 3300Uf, 100V, 20%, Can; Capacitance:3300Μf; Voltage(Dc):100V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mmrohs Compliant: Yes |Nichicon LGU2A332MELC

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL