Nichicon LLS1V822MELB

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
$ 2.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1V822MELB.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LLS1V822MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.259
$ 4.08
Stock
550
11,435
Authorized Distributors
6
6
Capacitance
8.2 mF
8.2 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
65 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
3.29 A
3.29 A
Height - Seated (Max)
32.004 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX822M035E3P3
Cap Aluminum Lytic 8200uF 35V 20% (30 X 30mm) Snap-In 10mm 0.065 Ohm 3290mA 3000h 85C
Cornell Dubilier380LX822M035J022
Aluminum Electrolytic Capacitors - Snap In 8200uF 35V 20% tol.
PanasonicECO-S1EA822BA
Cap Aluminum 8200uF 25V 20% (22 X 35mm) Snap-In 10mm 0.061 Ohm 2700mA 3000h 105°C Bulk
KYOCERA AVXLLS1E822MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 8200muF ±20% 0.984Dia 25.00mm
NichiconLLS1C822MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
NichiconLLS1E822MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 8200muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Nichicon LLS1V822MELB provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
卤20% 3.29A@120Hz 10mm 35V 8200uF Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
8.2mF 35V ¡À20% 10mm 3000h@ 85¡ãC 3.29A@ 120Hz,3.7835A@ 50 kHz ,D30xL30mm , 30mm*30mm*32mm
Capacitor,8.2Mf,35Vdc,20-% Tol,20+% Tol |Nichicon LLS1V822MELB
85degC Standard Snap-in Terminal Type, 8200 μ F, 35 V, -40 to 85°C, RoHS
Nichicon SCT
CAP ALUM 8200UF 20% 35V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL