Nichicon LLS1K332MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 3300muF ±20% 0.984Dia 25.00mm
$ 2.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1K332MELA.

Future Electronics

Datasheet5 pages3 years ago
Datasheet5 pages6 years ago
Datasheet5 pages10 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.77%

CAD Models

Download Nichicon LLS1K332MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.121
$ 5.58
Stock
45,328
9,629
Authorized Distributors
6
6
Capacitance
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
101 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
3.29 A
3.29 A
Height - Seated (Max)
42.0116 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX332M080C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3300muF ±20% 0.984Dia 25.00mm
NichiconLLS2A332MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Cornell Dubilier381LX332M063J042
Cap Aluminum Lytic 3300uF 63V 20% (25 X 40mm) Snap-In 10mm 0.09 Ohm 2500mA 3000h 105°C
Cornell Dubilier380LX332M100K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 100V 3300muF ±20% 1.181Dia 30.00mm
NichiconLLS1J332MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 3300muF ±20% 0.866Dia 22.00mm
NichiconLLS1H332MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 3300muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Nichicon LLS1K332MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 3300muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Cap Aluminum Lytic 3300uF 80V 20% (25 X 40mm) Snap-In 10mm 3290mA 3000h 85C Bulk
卤20% 3.29A@120Hz 10mm 80V 3300uF Plugin,D25xL40mm Horn-Type Electrolytic Capacitors ROHS
CAP, ALU ELEC, 3300UF, 80V, SNAP-IN; Capacitance:3300µF; Voltage(DC):80V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 hours @ 85°C; Polarity:Polar; Product Range:LLS Series RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL