Nichicon LGU1H332MELZ

Cap Aluminum Lytic 3300uF 50V 20% (22 X 35mm) Snap-In 10mm 1980mA 3000h 105C Bulk
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU1H332MELZ.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
+6.90%

CAD Models

Download Nichicon LGU1H332MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 1.286
$ 1.286
Stock
57,993
58,390
58,390
Authorized Distributors
6
2
2
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.98 A
2.2 A
2.2 A
Height - Seated (Max)
37.0078 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconLGU1J332MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 3300muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP332M063E3P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 3300UF;TOL20%;SNAP IN;VOL-RTG 63V;30X30
NichiconLLS1J332MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 3300muF ±20% 0.866Dia 22.00mm
NichiconLGU1J332MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 3300muF ±20% 1.181Dia 30.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF, 63V, 20%, RADIAL
Cornell DubilierSLPX332M050A3P3
Cap Aluminum Lytic 3300uF 50V 20% (22 X 30mm) Snap-In 10mm 0.141 Ohm 2410mA 3000h 85C

Descriptions

Descriptions of Nichicon LGU1H332MELZ provided by its distributors.

Cap Aluminum Lytic 3300uF 50V 20% (22 X 35mm) Snap-In 10mm 1980mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
卤20% 1.98A@120Hz 10mm 50V 3300uF Plugin,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
3.3mF 50V ¡À20% 10mm 3000h@ 105¡ãC 1.98A@ 120Hz,2.277A@ 50 kHz ,D22xL35mm , 22mm*35mm*37mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL