Nichicon LLG2W221MELA35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 450V 220muF ±20% 0.984Dia 25.00mm
$ 3.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLG2W221MELA35.

IHS

Datasheet3 pages3 years ago

ODG (Origin Data Global)

_legacy Avnet

Inventory History

3 month trend:
-14.67%

CAD Models

Download Nichicon LLG2W221MELA35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.048
$ 2.68
$ 2.68
Stock
49,039
5,240
5,240
Authorized Distributors
6
3
3
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
1.5 A
1.66 A
1.66 A
Height - Seated (Max)
-
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 400V 220muF ±20% 0.984Dia 25.00mm
Yageo GroupELG227M400AS3AA
Cap Aluminum 220uF 400V 20% (30 X 35mm) 10mm 1050mA 2000 hr 105°C Bulk
Yageo GroupELG227M400AR5AA
Cap Aluminum 220uF 400V 20% (25 X 45mm) 10mm 1050mA 2000 hr 105°C Bulk
Cap Aluminum 220uF 400V 20% (35 X 25mm) 10mm 1410mA 2000 hr 85°C Bulk
Cap Aluminum 220uF 450V 20% (25.4 X 50mm) 10mm 1180mA 2000 hr 85°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR B43231 450V 220muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Nichicon LLG2W221MELA35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 450V 220muF ±20% 0.984Dia 25.00mm
ALUMINUM ELECTROLYTIC CAPACITOR- SNAP IN TERM, 450VOLTS, 220UF, SM FORM FACTOR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
卤20% 1.5A@120Hz 10mm 450V 220uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL