Yageo Group ELG227M400AR5AA

Cap Aluminum 220uF 400V 20% (25 X 45mm) 10mm 1050mA 2000 hr 105°C Bulk
$ 3.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELG227M400AR5AA.

IHS

Datasheet24 pages2 years ago
Datasheet33 pages19 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.271
$ 8.256
$ 8.256
Stock
9,033
16,509
16,509
Authorized Distributors
2
5
5
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
265 mΩ
940 mΩ
940 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
1.05 A
1.15 A
1.15 A
Height - Seated (Max)
-
46.99 mm
46.99 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupELG227M450AR6AA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 450V, 20% +Tol, 20% -Tol, 220Uf,
Cap Aluminum 220uF 450V 20% (30 X 40mm) 10mm 1110mA 2000 hr 105°C Bulk
Cap Aluminum 220uF 450V 20% (25.4 X 50mm) 10mm 1180mA 2000 hr 85°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR B43231 450V 220muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 400V 220muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 450V 220muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Yageo Group ELG227M400AR5AA provided by its distributors.

Cap Aluminum 220uF 400V 20% (25 X 45mm) 10mm 1050mA 2000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Electrolytic Capacitor, Snap-In, Elg Series, 220 F, 20%, 400 V, 25 Mm, 0.265 Ohm Rohs Compliant: Yes |Kemet ELG227M400AR5AA
220¦ÌF 400V ¡À20% 10mm 265m¦¸ 2000h 1.05A , 45mm
ELG227M400AR5AA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.