Nichicon LLG2E102MELB35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 250V 1000muF ±20% 1.181Dia 30.00mm
$ 3.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLG2E102MELB35.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LLG2E102MELB35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.807
$ 4.53
$ 4.53
Stock
14,533
22,092
22,092
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
199 mΩ
199 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
3.32 A
3.2 A
3.2 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConESMQ251VSN102MR35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 250V 1000muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LQ102M250A022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 250V 1000muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMQ251VSN102MQ45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 250V 1000muF ±20% 1.000Dia 25.40mm
KYOCERA AVXLLG2D102MELA35
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 200V 1000muF ±20% 0.984Dia 25.00mm
Cornell Dubilier380LQ102M250K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 250V 1000muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LQ102M315A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 315V 1000muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LLG2E102MELB35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 250V 1000muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
卤20% 3.32A@120Hz 10mm 250V 1000uF Plugin,D30xL37mm Horn-Type Electrolytic Capacitors ROHS
CAP, ALU ELEC, 1000UF, 250V, SNAP-IN; Capacitance:1000µF; Voltage(DC):250V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Product Range:LLG Series RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL